Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,823 In Stock | 1 : ¥32.47000 Cut Tape (CT) 2,500 : ¥15.14611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 2.3V ~ 5.5V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
12,056 In Stock | 1 : ¥17.85000 Cut Tape (CT) 10,000 : ¥9.67013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 2.3V ~ 5.5V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
1,358 In Stock | 1 : ¥22.78000 Cut Tape (CT) 10,000 : ¥13.38942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 2.3V ~ 5.5V | Surface Mount | -40°C ~ 125°C | - | - | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
1,496 In Stock | 1 : ¥34.32000 Cut Tape (CT) 2,500 : ¥16.22797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±2% RH | 4 s | - | 2.3V ~ 5.5V | Surface Mount | -40°C ~ 125°C | Automotive | AEC-Q100 | 4-WDFN Exposed Pad | 4-DFN (1.5x1.5) | |||
2,831 In Stock | 1 : ¥43.44000 Cut Tape (CT) 2,500 : ¥30.60438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 16b | ±1.8% RH | 4 s | - | 1.08V ~ 3.6V | Surface Mount | -40°C ~ 125°C | - | - | 4-UDFN Exposed Pad | 4-DFN (1.5x1.5) |