TMP102AIDRLT

DigiKey Part Number
296-22055-2-ND - Tape & Reel (TR)
296-22055-1-ND - Cut Tape (CT)
296-22055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP102AIDRLT
Description
SENSOR DIGITAL -40C-125C SOT563
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP102AIDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.34000¥17.34
5¥14.60600¥73.03
10¥13.56800¥135.68
25¥12.31320¥307.83
50¥11.44100¥572.05
100¥10.63160¥1,063.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.64956¥2,412.39
500¥8.96760¥4,483.80
750¥8.59144¥6,443.58
1,250¥8.14009¥10,175.11
1,750¥7.85590¥13,747.83
2,500¥7.56554¥18,913.85
Manufacturers Standard Package