TC77-3.3MCTTR

DigiKey Part Number
TC77-3.3MCTTRTR-ND - Tape & Reel (TR)
TC77-3.3MCTTRCT-ND - Cut Tape (CT)
TC77-3.3MCTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC77-3.3MCTTR
Description
SENSOR DIGITAL -55C-125C SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC77-3.3MCTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
25°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
25¥9.35120¥233.78
100¥8.50120¥850.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.50122¥25,503.66
Manufacturers Standard Package