PDB-C139

DigiKey Part Number
PDB-C139-ND
Manufacturer
Manufacturer Product Number
PDB-C139
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 50ns 59° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
PDB-C139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
Blue
Spectral Range
700nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
5nA
Active Area
4.12mm²
Viewing Angle
59°
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.02000¥39.02
10¥27.58600¥275.86
100¥22.59540¥2,259.54
2,000¥16.74961¥33,499.22
Manufacturers Standard Package