ADXL312WACPZ | |
---|---|
DigiKey Part Number | 505-ADXL312WACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL312WACPZ |
Description | ACCEL 1.5-12G I2C/SPI 32LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g, 12g 3.125Hz ~ 1.6kHz 32-LFCSP-LQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL312WACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 3g, 6g, 12g | |
Sensitivity (LSB/g) | 345 (±1.5g ) ~ 43 (±12g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-LQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.83000 | ¥110.83 |
10 | ¥87.75500 | ¥877.55 |
25 | ¥83.13560 | ¥2,078.39 |
120 | ¥71.58817 | ¥8,590.58 |
540 | ¥66.96950 | ¥36,163.53 |
1,020 | ¥63.50558 | ¥64,775.69 |