Photodiodes

Results: 5
Manufacturer
ams-OSRAM USA INC.Vishay Semiconductor Opto Division
Series
-CHIPLED
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
620nm890nm900nm910nm940nm
Spectral Range
300nm ~ 1100nm350nm ~ 1000nm350nm ~ 1120nm400nm ~ 1100nm550nm ~ 1040nm
Response Time
100ns120ns3.6µs, 3.5µs-
Voltage - DC Reverse (Vr) (Max)
16 V20 V60 V
Current - Dark (Typ)
10pA45pA100pA1nA
Active Area
0.23mm²0.35mm²0.42mm²3.27mm²
Viewing Angle
110°120°130°140°
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 85°C
Package / Case
2-SMD, No Lead0805 (2012 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
173,585
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥2.33783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
13,711
In Stock
1 : ¥6.29000
Cut Tape (CT)
3,000 : ¥1.98342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
910nm
-
550nm ~ 1040nm
PIN
-
100ns
20 V
1nA
0.42mm²
110°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
SFH 2703
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : ¥13.52000
Cut Tape (CT)
3,000 : ¥4.56102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SENSOR PHOTODIODE 620NM 0805
SFH 2716 A01
SENSOR PHOTODIODE 620NM 0805
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.30077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
620nm
-
350nm ~ 1000nm
PIN
-
-
16 V
10pA
0.35mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
0805 (2012 Metric)
SENSOR PHOTODIODE 890NM 0805
SFH 2700 A01
SENSOR PHOTODIODE 890NM 0805
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
3,000 : ¥2.68423
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
890nm
-
300nm ~ 1100nm
PIN
-
120ns
16 V
45pA
0.35mm²
140°
-40°C ~ 100°C
-
-
Surface Mount
0805 (2012 Metric)
Showing
of 5

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.