TLE5501E0001XUMA1 | |
---|---|
DigiKey Part Number | TLE5501E0001XUMA1TR-ND - Tape & Reel (TR) TLE5501E0001XUMA1CT-ND - Cut Tape (CT) TLE5501E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5501E0001XUMA1 |
Description | SENSOR ROTARY 360DEG 8DSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5501E0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥20.70900 | ¥207.09 |
25 | ¥16.80200 | ¥420.05 |
50 | ¥15.63040 | ¥781.52 |
100 | ¥14.84820 | ¥1,484.82 |
500 | ¥12.50376 | ¥6,251.88 |
1,000 | ¥11.72224 | ¥11,722.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.33151 | ¥28,328.77 |
5,000 | ¥10.94078 | ¥54,703.90 |
7,500 | ¥10.74541 | ¥80,590.57 |