NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,367 In Stock | 1 : ¥11.90000 Bulk | - | Bulk | Active | 10k | ±1% | ±0.75% | - | - | - | 3977K | - | -40°C ~ 150°C | 100 mW | 1.58" (40.00mm) | Through Hole | Bead | ||
0 In Stock Check Lead Time | 1 : ¥6.90000 Bulk | Bulk | Active | 10k | ±1% | ±1% | - | - | - | 3435K | - | -50°C ~ 110°C | 10 mW | 0.49" (12.50mm) | Through Hole | Bead |