Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,945 In Stock 189,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.93292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±100mT | 3V ~ 6.5V | 4.5mA | 10mA | - | - | -40°C ~ 85°C | - | - | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
6,695 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.56670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±169mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
5,758 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.66657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±169mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
9,966 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.42650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 20mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
606 In Stock | 1 : ¥18.70000 Cut Tape (CT) 3,000 : ¥3.16404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 79mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1,366 In Stock | 1 : ¥22.36000 Cut Tape (CT) 250 : ¥11.83404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hall Effect | Single | Analog Voltage | 79mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1,221 In Stock | 1 : ¥21.59000 Cut Tape (CT) 250 : ¥11.42836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hall Effect | Single | Analog Voltage | 39mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 |