NTC Thermistors

Results: 4
Manufacturer
Panasonic Electronic ComponentsTDK CorporationVishay Beyschlag/Draloric/BC Components
Series
ERT-JNTCGNTCS0402E
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance Tolerance
±0.5%±1%
B Value Tolerance
±0.7%±1%±3%
B25/50
3380K-
B25/75
3422K-
B25/85
3435K3490K
B25/100
3453K-
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Power - Max
66 mW70 mW100 mW
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
0402 (1005 Metric)
NTCG103JF103FT1
THERMISTOR NTC 10KOHM 3380K 0402
TDK Corporation
7,290
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.25749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
3380K
-
3435K
-
-40°C ~ 125°C
100 mW
-
Surface Mount
-
-
0402 (1005 Metric)
0201, 0402 Pkg
ERT-J0EG103FA
THERMISTOR NTC 10KOHM 3380K 0402
Panasonic Electronic Components
405,222
In Stock
1 : ¥0.90000
Cut Tape (CT)
10,000 : ¥0.31389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
3380K
-
3435K
-
-40°C ~ 125°C
66 mW
-
Surface Mount
-
-
0402 (1005 Metric)
NTCG104ED104DTDSX
NTCG103JX103DT1S
NTC,10K,0.5%,0402,AEC-Q200,150
TDK Corporation
22,491
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥1.10352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±0.5%
±0.7%
-
3380K
3422K
3435K
3453K
-40°C ~ 150°C
100 mW
-
Surface Mount
Automotive
AEC-Q200
0402 (1005 Metric)
9,600
In Stock
1 : ¥3.86000
Cut Tape (CT)
10,000 : ¥1.31417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±3%
-
-
-
3490K
-
-40°C ~ 150°C
70 mW
-
Surface Mount
Automotive
AEC-Q200
0402 (1005 Metric)
Showing
of 4

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.