TMP75AIDGKT | |
---|---|
DigiKey Part Number | 296-18637-2-ND - Tape & Reel (TR) 296-18637-1-ND - Cut Tape (CT) 296-18637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
5 | ¥8.87600 | ¥44.38 |
10 | ¥8.24600 | ¥82.46 |
25 | ¥7.48120 | ¥187.03 |
50 | ¥6.95060 | ¥347.53 |
100 | ¥6.45840 | ¥645.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.86176 | ¥1,465.44 |
500 | ¥5.44724 | ¥2,723.62 |
750 | ¥5.21861 | ¥3,913.96 |
1,250 | ¥4.94438 | ¥6,180.47 |