ACS72981LLRATR-050B5 | |
---|---|
DigiKey Part Number | 620-ACS72981LLRATR-050B5TR-ND - Tape & Reel (TR) 620-ACS72981LLRATR-050B5CT-ND - Cut Tape (CT) 620-ACS72981LLRATR-050B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981LLRATR-050B5 |
Description | HIGH PRECISION LINEAR HALL EFFEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.8% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.8µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥41.32300 | ¥413.23 |
25 | ¥36.73040 | ¥918.26 |
50 | ¥34.89420 | ¥1,744.71 |
100 | ¥33.97530 | ¥3,397.53 |
500 | ¥28.46590 | ¥14,232.95 |
1,000 | ¥26.62946 | ¥26,629.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.71117 | ¥77,133.51 |