HO 50-S

DigiKey Part Number
398-1167-ND
Manufacturer
Manufacturer Product Number
HO 50-S
Description
SENSOR CURRENT HALL 50A AC/DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.75%
Accuracy
±1%
Voltage - Supply
5V
Response Time
30µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.96000¥212.96
10¥177.48800¥1,774.88
25¥157.20440¥3,930.11
100¥152.13270¥15,213.27
500¥141.99072¥70,995.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.