Analog and Digital Output

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Digital, LocalDigital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C-55°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUSI2C/SMBusSMBus
Voltage - Supply
1.7V ~ 3.6V2.7V ~ 5.5V
Resolution
11 b12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown ModeOne-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby ModeShutdown Mode
Accuracy - Highest (Lowest)
±1°C (±1.25°C)±1°C (±2°C)±2°C
Test Condition
-25°C ~ 85°C (-55°C ~ 125°C)-10°C ~ 100°C (-40°C ~ 125°C)0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-WFDFN10-WFQFNSOT-23-6
Supplier Device Package
8-WSON (2x2)10-WQFN (2x2)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
SOT-23-6
TMP100AQDBVRQ1
SENSOR DIGITAL -55C-125C SOT23-6
Texas Instruments
6,038
In Stock
1 : ¥19.13000
Cut Tape (CT)
3,000 : ¥8.75376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-55°C ~ 125°C
2-Wire Serial, I2C/SMBUS
2.7V ~ 5.5V
12 b
Shutdown Mode
±2°C
-25°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
SOT-23-6
SOT-23-6
2,090
In Stock
1 : ¥12.16000
Cut Tape (CT)
3,000 : ¥4.93071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local/Remote
-40°C ~ 125°C
-64°C ~ 191°C
SMBus
1.7V ~ 3.6V
11 b
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
±1°C (±1.25°C)
-10°C ~ 100°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
-
-
10-WFQFN
10-WQFN (2x2)
8-WSON
TMP451AIDQFR
SENSOR DIGITAL -40C-125C 8WSON
Texas Instruments
11,309
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥5.53639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local/Remote
-40°C ~ 125°C
-64°C ~ 191°C
I2C/SMBus
1.7V ~ 3.6V
12 b
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
±1°C (±2°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
-
-
8-WFDFN
8-WSON (2x2)
10-WQFN
TMP461AIRUNT
SENSOR DIGITAL -40C-125C 10QFN
Texas Instruments
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local/Remote
-40°C ~ 125°C
-64°C ~ 191°C
SMBus
1.7V ~ 3.6V
11 b
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
±1°C (±1.25°C)
-10°C ~ 100°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
-
-
10-WFQFN
10-WQFN (2x2)
Showing
of 4

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.