RF Antennas

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
Bluetooth, WiFiCellularCellular, NavigationGeneral ISMNavigationWiFi
Frequency Group
UHF (1GHz ~ 2GHz)UHF (2GHz ~ 3GHz)UHF (300MHz ~ 1GHz)Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz720.5MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz761MHz, 892MHz, 1.96GHz, 2.35GHz, 2.59GHz829MHz, 1.94GHz, 2.35GHz, 2.6GHz866.5MHz, 895.5MHz, 915MHz868MHz, 915MHz1.58GHz1.584GHz2.45GHz2.45GHz, 5.4GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz617MHz ~ 698MHz, 824MHz ~ 803MHz, 1.71GHz ~ 894MHz, 2.3GHz ~ 1.518GHz, 2.5GHz ~ 1.661GHz, 3.3GHz ~ 2.2GHz,698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz863MHz ~ 870MHz, 902MHz ~ 928MHz863MHz ~ 870MHz, 902MHz ~ 928MHz, 863MHz ~ 928MHz1.559GHz ~ 1.609GHz2.4GHz ~ 2.5GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz, 5.925GHz ~ 7.125GHz
Antenna Type
ChipFlat Bar
Number of Bands
1234567
VSWR
1.2, 1.8, 3.11.7, 2.2, 2.8, 3.81.81.8, 2, 2.4, 3.8, 4.31.9, 3.3, 3.52.1, 2.452.22.2, 2.3, 2.4, 3.3, 3.62.8
Return Loss
-18dB, -10dB, -6dB-11.3dB, -8.5dB, -6.4dB, -4.6dB-10.6dB-10.5dB, -9.1dB, -7.5dB, -4.6dB, -4.1dB-10dB, -7.5dB-9.7dB, -5.2dB, -5.1dB, -4.9dB-8.5dB, -8dB, -7.7dB, -5.5dB, -5dB-8dB-6.3dB-6dB, -10dB, -18dB
Gain
-1.4dBi, -0.1dBi, 2.9dBi, 2.6dBi, 2.9dBi-1.4dBi, -0.3dBi, 2.0dBi, 3.3dBi, 3.3dBi, 4.3dBi, 3.9dBi-0.2dBi, 1.6dBi, 4.1dBi, 3.4dBi, 5.1dBi, 5.4dBi0.2dBi, 0.2dBi, 0.4dBi0.2dBi, 0.4dBi0.7dBi2.1dBi, 3.8dBi, 3.8dBi, 2.7dBi2.3dBi2.9dBi, 4.7dBi, 4.9dBi3dBi
Termination
-SMA FemaleSolder
Height (Max)
0.035" (0.90mm)0.039" (1.00mm)0.067" (1.70mm)0.130" (3.30mm)0.173" (4.40mm)
Applications
802.11a/b/g/j/-c/ax, Wi-Fi802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA4G, 5G, DCS, GSM, LTE, WCDMA4G, 5G, LTE4G, LTEBeidou, Galileo, GLONASS, GNSS, GPSGNSSISM, LoRa, Sigfox
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
SR42I010-R
SR42I010-R
ANTENNAS 863-870 & 902-928MHZ RI
Antenova
6,470
In Stock
1 : ¥19.47000
Cut Tape (CT)
1,000 : ¥9.58648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
863MHz ~ 870MHz, 902MHz ~ 928MHz
Chip
2
1.2, 1.8, 3.1
-6dB, -10dB, -18dB
0.2dBi, 0.4dBi
-
Solder
-
Surface Mount
0.067" (1.70mm)
ISM, LoRa, Sigfox
SR4L073
SR4L073
PHARAOH LTE ANTENNA
Antenova
1,338
In Stock
1 : ¥44.12000
Cut Tape (CT)
750 : ¥27.65105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Wide Band
761MHz, 892MHz, 1.96GHz, 2.35GHz, 2.59GHz
698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Chip
5
1.7, 2.2, 2.8, 3.8
-11.3dB, -8.5dB, -6.4dB, -4.6dB
-1.4dBi, -0.1dBi, 2.9dBi, 2.6dBi, 2.9dBi
-
SMA Female
-
Surface Mount
0.130" (3.30mm)
4G, LTE
SR4W089
SR4W089
DOLO SMT ANTENNA 2.4 GHZ
Antenova
828
In Stock
1 : ¥13.86000
Cut Tape (CT)
1,000 : ¥6.47402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Chip
1
1.8
-10.6dB
3dBi
-
SMA Female
-
Surface Mount
0.035" (0.90mm)
802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™
SR43W078
SR43W078
BILLI SURFACE MOUNT WI-FI6E ANTE
Antenova
1,981
In Stock
1 : ¥22.53000
Cut Tape (CT)
1,000 : ¥11.08049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiFi
Wide Band
2.45GHz, 5.4GHz, 6.525GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz, 5.925GHz ~ 7.125GHz
Chip
3
2.1, 2.45
-10dB, -7.5dB
2.9dBi, 4.7dBi, 4.9dBi
-
-
-
Surface Mount
0.039" (1.00mm)
802.11a/b/g/j/-c/ax, Wi-Fi
SR4L096
SR4L096
CURTA SMT 4G ANTENNA 698-2700MHZ
Antenova
370
In Stock
1 : ¥24.74000
Cut Tape (CT)
1,000 : ¥11.57849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, Navigation
Wide Band
829MHz, 1.94GHz, 2.35GHz, 2.6GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Chip
4
1.9, 3.3, 3.5
-9.7dB, -5.2dB, -5.1dB, -4.9dB
2.1dBi, 3.8dBi, 3.8dBi, 2.7dBi
-
SMA Female
-
Surface Mount
0.067" (1.70mm)
3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA
SR4L069
SR4L069
ALLANI SMD 5G CELLULAR ANTENNA
Antenova
1,893
In Stock
1 : ¥38.68000
Cut Tape (CT)
500 : ¥24.23034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Wide Band
720.5MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz
617MHz ~ 698MHz, 824MHz ~ 803MHz, 1.71GHz ~ 894MHz, 2.3GHz ~ 1.518GHz, 2.5GHz ~ 1.661GHz, 3.3GHz ~ 2.2GHz,
Flat Bar
6
2.2, 2.3, 2.4, 3.3, 3.6
-8.5dB, -8dB, -7.7dB, -5.5dB, -5dB
-0.2dBi, 1.6dBi, 4.1dBi, 3.4dBi, 5.1dBi, 5.4dBi
-
-
-
Surface Mount
0.130" (3.30mm)
4G, 5G, DCS, GSM, LTE, WCDMA
RF ANT 915GHZ CHIP
SR42I010-L
RF ANT 915GHZ CHIP
Antenova
0
In Stock
Check Lead Time
1,000 : ¥9.58648
Tape & Reel (TR)
Tape & Reel (TR)
Active
General ISM
UHF (300MHz ~ 1GHz)
866.5MHz, 895.5MHz, 915MHz
863MHz ~ 870MHz, 902MHz ~ 928MHz, 863MHz ~ 928MHz
Chip
3
1.2, 1.8, 3.1
-18dB, -10dB, -6dB
0.2dBi, 0.2dBi, 0.4dBi
-
-
-
Surface Mount
0.067" (1.70mm)
ISM, LoRa, Sigfox
RF ANT 1.584GHZ CHIP
SR4G080-L
RF ANT 1.584GHZ CHIP
Antenova
0
In Stock
Check Lead Time
1,000 : ¥12.32557
Tape & Reel (TR)
Tape & Reel (TR)
Active
Navigation
UHF (2GHz ~ 3GHz)
1.584GHz
1.559GHz ~ 1.609GHz
Chip
1
2.8
-6.3dB
0.7dBi
-
-
-
Surface Mount
0.067" (1.70mm)
Beidou, Galileo, GLONASS, GNSS, GPS
SR4G013
SR4G013
RF ANT 1.58GHZ CHIP SOLDER SMD
Antenova
0
In Stock
Check Lead Time
1,000 : ¥16.01996
Tape & Reel (TR)
Tape & Reel (TR)
Active
Navigation
UHF (1GHz ~ 2GHz)
1.58GHz
1.559GHz ~ 1.609GHz
Chip
1
2.2
-8dB
2.3dBi
-
Solder
-
Surface Mount
0.173" (4.40mm)
GNSS
0
In Stock
Check Lead Time
1,000 : ¥18.99274
Tape & Reel (TR)
Tape & Reel (TR)
Active
Cellular
Wide Band
657.5MHz, 761MHz, 892MHz, 1.94GHz, 2.35GHz, 2.595GHz, 3.55GHz
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Chip
7
1.8, 2, 2.4, 3.8, 4.3
-10.5dB, -9.1dB, -7.5dB, -4.6dB, -4.1dB
-1.4dBi, -0.3dBi, 2.0dBi, 3.3dBi, 3.3dBi, 4.3dBi, 3.9dBi
-
-
-
Surface Mount
0.130" (3.30mm)
4G, 5G, LTE
Showing
of 10

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.