SR4W089 | |
---|---|
DigiKey Part Number | 627-SR4W089TR-ND - Tape & Reel (TR) 627-SR4W089CT-ND - Cut Tape (CT) 627-SR4W089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4W089 |
Description | DOLO SMT ANTENNA 2.4 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 3dBi SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | -10.6dB | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥11.16040 | ¥279.01 |
100 | ¥10.04590 | ¥1,004.59 |
250 | ¥8.92968 | ¥2,232.42 |
500 | ¥7.81346 | ¥3,906.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.47402 | ¥6,474.02 |
2,000 | ¥6.02754 | ¥12,055.08 |
5,000 | ¥5.80429 | ¥29,021.45 |
10,000 | ¥5.58105 | ¥55,810.50 |