RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300 In Stock | 1 : ¥75.07000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Right Angle | 1 | 1.7 | - | 1.1dBi | - | - | RP-SMA Male | - | Connector Mount | 3.465" (88.00mm) | Bluetooth, Thread, Wi-Fi, Zigbee™ | |||
768 In Stock | 1 : ¥66.82000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz | 862MHz ~ 876MHz | Whip, Right Angle | 1 | 1.9 | -10.2dB | 4.1dBi | 5 W | - | SMA Male | - | Connector Mount | 3.846" (97.70mm) | ISM, LPWA | |||
731 In Stock | 1 : ¥66.82000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Right Angle | 1 | 1.8 | -10.9dB | 4.2dBi | 5 W | - | SMA Male | - | Connector Mount | 3.846" (97.70mm) | ISM, LPWA | |||
254 In Stock | 1 : ¥74.90000 Bag | Bag | Active | General ISM | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.485GHz | Whip, Right Angle | 1 | 1.5 | -14dB | 2.3dBi | 5 W | - | SMA Male | - | Connector Mount | 3.846" (97.70mm) | 802.15.4, Bluetooth, General ISM, WiFi | |||
71 In Stock | 1 : ¥60.61000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 840MHz ~ 990MHz | Whip, Right Angle | 1 | 1.7 | - | -2dBi | - | - | RP-SMA Male | - | Connector Mount | 3.465" (88.00mm) | ISM, LoRa, Sensor Networks, SigFox |