MAMWLE-01

DigiKey Part Number
3673-MAMWLE-01-ND
Manufacturer
Manufacturer Product Number
MAMWLE-01
Description
RF TXRX MOD ISM<1GHZ THPIN SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Trace Pin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
BPSK, FSK, GFSK, GMSK, LoRa, MSK
Frequency
868MHz ~ 915MHz
Data Rate
-
Power - Output
22dBm
Sensitivity
-135.4dBm
Serial Interfaces
I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART
Antenna Type
Trace Pin
Utilized IC / Part
STM32WL
Memory Size
128kB Flash, 48kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
66-SMD Module
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.29000¥124.29
10¥118.94900¥1,189.49
25¥114.53840¥2,863.46
100¥110.13410¥11,013.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.