ZGM130S037HGN2R | |
---|---|
DigiKey Part Number | 336-ZGM130S037HGN2RTR-ND - Tape & Reel (TR) 336-ZGM130S037HGN2RCT-ND - Cut Tape (CT) 336-ZGM130S037HGN2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZGM130S037HGN2R |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz, 902MHz ~ 930MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZGM130S037HGN2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, GFSK | |
Frequency | 863MHz ~ 876MHz, 902MHz ~ 930MHz | |
Data Rate | 100Kbps | |
Power - Output | 13dBm | |
Sensitivity | -102.6dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ZGM130S | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.5mA ~ 9.9mA | |
Current - Transmitting | 13.3mA ~ 40.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-LFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.73600 | ¥737.36 |
25 | ¥68.32640 | ¥1,708.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥68.32546 | ¥136,650.92 |