RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥565.59000 Bulk | Bulk | Active | Cellular, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Dome | 1 | 2 | - | 3dBi | 100 W | - | N Type Female | - | Panel Mount | 2.300" (58.42mm) | GSM, Wi-Fi | |||
12 In Stock | 1 : ¥565.33000 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Dome | 1 | - | - | 3dBi | 150 W | - | N Type Female | - | Panel Mount | 3.400" (86.36mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥824.19000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Whip, Straight | 1 | 2 | - | 0dBd | 100 W | - | N Type Female | - | Bracket Mount | 26.000" (660.40mm) | - |