TRA4500NP | |
---|---|
DigiKey Part Number | TRA4500NP-ND |
Manufacturer | |
Manufacturer Product Number | TRA4500NP |
Description | RF ANT 460MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 460MHz Dome RF Antenna 450MHz ~ 470MHz 3dBi N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.400" (86.36mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥565.33000 | ¥565.33 |
10 | ¥537.03000 | ¥5,370.30 |
25 | ¥522.89960 | ¥13,072.49 |
100 | ¥484.03380 | ¥48,403.38 |