1181 1/8 X 18 YDS

DigiKey Part Number
3M10861-ND
Manufacturer
Manufacturer Product Number
1181 1/8 X 18 YDS
Description
RF EMI SHLDING TAPE 54' X 0.125"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 0.125" (3.18mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
0.125" (3.18mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.81000¥268.81
12¥247.88833¥2,974.66
36¥236.74944¥8,522.98
108¥211.68185¥22,861.64
252¥201.93325¥50,887.18
Manufacturers Standard Package