ADRF5020BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5020BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5020BCCZN |
Description | IC RF SWITCH SPDT 30GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5020BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 30GHz | |
Isolation | 65dB | |
Insertion Loss | 2dB | |
Test Frequency | 20GHz | |
P1dB | 28dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.06000 | ¥826.06 |
10 | ¥783.43000 | ¥7,834.30 |
25 | ¥762.11360 | ¥19,052.84 |
100 | ¥708.81950 | ¥70,881.95 |