XB3-24Z8CM-J

DigiKey Part Number
602-2129-ND
Manufacturer
Manufacturer Product Number
XB3-24Z8CM-J
Description
RF TXRX MOD 802.15.4 CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XB3-24Z8CM-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32MG
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
15mA
Current - Transmitting
40mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.97000¥150.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.