NN02-101 | |
---|---|
DigiKey Part Number | 2115-NN02-101-ND |
Manufacturer | |
Manufacturer Product Number | NN02-101 |
Description | NANO MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz 2.4dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.12080 | ¥153.02 |
100 | ¥4.99590 | ¥499.59 |
250 | ¥4.64076 | ¥1,160.19 |
500 | ¥3.94948 | ¥1,974.74 |
1,000 | ¥3.15959 | ¥3,159.59 |
2,500 | ¥2.86339 | ¥7,158.47 |
5,000 | ¥2.66590 | ¥13,329.50 |