FXUWB10.01.0100C | |
---|---|
DigiKey Part Number | 931-1522-ND |
Manufacturer | |
Manufacturer Product Number | FXUWB10.01.0100C |
Description | ULTRA WIDE BAND FLEX ANTENNA 3.1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.05GHz, 7.1GHz, 9.25GHz UWB FlexPIFA RF Antenna 3.1GHz ~ 5GHz, 6GHz ~ 8.2GHz, 8.2GHz ~ 10.3GHz 4.8dBi, 5.9dBi, 7.1dBi SMA Male Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.05GHz, 7.1GHz, 9.25GHz | |
Frequency Range | 3.1GHz ~ 5GHz, 6GHz ~ 8.2GHz, 8.2GHz ~ 10.3GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 3 | |
VSWR | 1.8, 2.2, 3 | |
Return Loss | - | |
Gain | 4.8dBi, 5.9dBi, 7.1dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | UWB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.84000 | ¥80.84 |
100 | ¥78.12270 | ¥7,812.27 |
500 | ¥70.34440 | ¥35,172.20 |