2108783-2 | |
---|---|
DigiKey Part Number | 17-2108783-2TR-ND - Tape & Reel (TR) 17-2108783-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108783-2 |
Description | 5G/4G/3G/2G, NB-IOT, CAT-M, GNSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 780MHz, 1.515GHz, 2.2GHz, 3.55GHz CDMA, GSM, LTE Chip RF Antenna 698MHz ~ 862MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz 4.9dBi, 2dBi, 2.5dBi, 3.2dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108783-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.515GHz, 2.2GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 862MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.9dBi, 2dBi, 2.5dBi, 3.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.125" (3.18mm) | |
Applications | CDMA, GSM, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.73800 | ¥137.38 |
25 | ¥12.95920 | ¥323.98 |
100 | ¥11.04140 | ¥1,104.14 |
250 | ¥10.36708 | ¥2,591.77 |
500 | ¥9.07130 | ¥4,535.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.15157 | ¥5,151.57 |