RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,321 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥1.48782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | 10dB | 3.77dBi | 1 W | - | Solder | - | Surface Mount | 0.043" (1.10mm) | Bluetooth, ISM, Wi-Fi, Zigbee™ | |||
13,812 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.20420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2 | - | 2dBi | - | - | Solder | - | Surface Mount | 0.047" (1.20mm) | Bluetooth, WLAN |