ANT-G30B108111 | |
---|---|
DigiKey Part Number | RLC560-ND |
Manufacturer | |
Manufacturer Product Number | ANT-G30B108111 |
Description | RF ANT 700/850MHZ WHIP STR PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA Whip, Straight RF Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHz 1.2dBi, 3.2dBi, 2.5dBi, 1.5dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.2dBi, 3.2dBi, 2.5dBi, 1.5dBi | |
Power - Max | 5 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥912.86000 | ¥912.86 |
10 | ¥865.75500 | ¥8,657.55 |
25 | ¥842.19520 | ¥21,054.88 |
100 | ¥783.30040 | ¥78,330.04 |