RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,271 In Stock | 1 : ¥65.97000 Bag | - | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 3.4GHz | 700MHz ~ 6GHz | Flat Patch | 1 | 2.2 | -7dB | 6.4dBi | 5 W | - | SMA Male | - | Adhesive | 0.008" (0.20mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN | ||
2,287 In Stock | 1 : ¥84.92000 Bulk | - | Bulk | Active | Cellular | Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | Blade, Tilt | 4 | 2, 2, 2, 2.5 | - | 4dBi, 5.8dBi, 3.1dBi, 4dBi | 15 W | - | SMA Male | - | Connector Mount | 5.366" (136.30mm) | CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOT | ||
5,183 In Stock | 1 : ¥87.73000 Bulk | - | Bulk | Active | Cellular, WiFi | Wide Band | 829MHz, 2.2GHz | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Flat Patch | 2 | 3, 2 | -17dB | 3dBi | 5 W | - | IPEX MHFHT | - | Adhesive | 0.008" (0.20mm) | GSM, LTE, WLAN | ||
241 In Stock | 1 : ¥203.51000 Bag | - | Bag | Active | Cellular | Wide Band | 657.5MHz, 750.5MHz, 875.5MHz, 1.955GHz, 2.35GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.7GHz | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Module | 10 | 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 | - | 1.3dBi, 3.3dBi, 3.3dBi, 5.1dBi, 4.5dBi, 5.1dBi, 6.5dBi, 6.5dBi, 6.8dBi, 8.4dBi | 10 W | - | N Type Female | IP67 | Panel Mount | 2.787" (70.80mm) | 2G, 3G, 4G, 5G, LTE | ||
644 In Stock | 1 : ¥53.90000 Tray | - | Tray | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.205GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | PCB Trace | 2 | 3 | - | 5.1dBi, 4.9dBi | 2 W | - | SMA Male | - | Connector Mount | 0.315" (8.00mm) | Cat-M, Cellular, GSM, LPWA, LTE, LTE-M, LoRa, NB-IoT, Sigfox | ||
25 In Stock | 1 : ¥230.11000 Bulk | - | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.581GHz | 1.56GHz ~ 1.602GHz | Flat Patch | 1 | 1.5 | - | 6dBic | - | Cable - 100mm | SMA Male | - | Surface Mount | 3.071" (78.00mm) | Beidou, Gaileo, Glonass, GNSS, GPS |