PC906N | |
---|---|
DigiKey Part Number | PC906N-ND |
Manufacturer | |
Manufacturer Product Number | PC906N |
Description | RF ANT 918MHZ YAGI N TYP BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 918MHz GSM Yagi, 6-Element RF Antenna 896MHz ~ 940MHz 8.5dBd N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 918MHz | |
Frequency Range | 896MHz ~ 940MHz | |
Antenna Type | Yagi, 6-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 8.5dBd | |
Power - Max | 200 W | |
Features | Cable - 483mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.750" (628.65mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.78000 | ¥558.78 |
10 | ¥530.81600 | ¥5,308.16 |
25 | ¥516.84680 | ¥12,921.17 |
100 | ¥478.43400 | ¥47,843.40 |