03450621H | |
---|---|
DigiKey Part Number | F053-ND |
Manufacturer | |
Manufacturer Product Number | 03450621H |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
5 | ¥49.98800 | ¥249.94 |
10 | ¥48.20200 | ¥482.02 |
50 | ¥37.48700 | ¥1,874.35 |
100 | ¥31.23940 | ¥3,123.94 |
300 | ¥30.34680 | ¥9,104.04 |
500 | ¥25.88400 | ¥12,942.00 |
1,000 | ¥24.54522 | ¥24,545.22 |