COM-18085 | |
---|---|
DigiKey Part Number | 1568-COM-18085TR-ND - Tape & Reel (TR) 1568-COM-18085CT-ND - Cut Tape (CT) 1568-COM-18085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM-18085 |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa Transceiver Module 137MHz ~ 1.02GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 137MHz ~ 1.02GHz | |
Data Rate | 37.5kbps | |
Power - Output | 18.3dBm | |
Sensitivity | -138dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 134mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥84.58728 | ¥42,293.64 |