YFGA001AA

DigiKey Part Number
2958-YFGA001AA-ND
Manufacturer
Manufacturer Product Number
YFGA001AA
Description
GNSS RF ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.215GHz, 1.5825GHz GPS Flat Patch RF Antenna 1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.605GHz 3.6dBi IPEX MHF1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFGA001AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.215GHz, 1.5825GHz
Frequency Range
1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.605GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3.6dBi
Features
Cable - 100mm
Termination
IPEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
-
Applications
GPS
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥13.59500¥135.95
200¥10.92930¥2,185.86
1,000¥7.44014¥7,440.14
5,000¥6.67047¥33,352.35
10,000¥6.41391¥64,139.10
Manufacturers Standard Package