RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,626 In Stock | 1 : ¥21.25000 Cut Tape (CT) 650 : ¥21.25305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
9,525 In Stock | 1 : ¥65.03000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | - | 0dBm | -90dBm | UART | Antenna Not Included | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 17-SMD Module | ||
24 In Stock | 1 : ¥174.70000 Bulk | - | Bulk | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK, GMSK, MSK | 868MHz | 300kbps | 20dBm | -130dBm | SDIO, SPI | Antenna Not Included | SX1272 | - | 2.2V ~ 3.7V | 10mA | 18mA ~ 125mA | Surface Mount | 0°C ~ 55°C | Module |