ADP-2-1W+

DigiKey Part Number
3157-ADP-2-1W+TR-ND - Tape & Reel (TR)
3157-ADP-2-1W+CT-ND - Cut Tape (CT)
3157-ADP-2-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP-2-1W+
Description
RF PWR DVDR 1MHZ-650MHZ 6SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 650 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADP-2-1W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
1 MHz ~ 650 MHz
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max)
Size / Dimension
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
Package / Case
6-SMD, Flat Leads
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.19000¥98.19
10¥93.54700¥935.47
50¥87.12040¥4,356.02
100¥80.69350¥8,069.35
200¥74.57310¥14,914.62
500¥66.61588¥33,307.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥63.04502¥63,045.02
Manufacturers Standard Package