SLRC61003HNE

DigiKey Part Number
568-13701-ND
Manufacturer
Manufacturer Product Number
SLRC61003HNE
Description
IC RFID TRANSP 27.12MHZ 32HVQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 27.12MHz EPC, ISO 15693, ISO 18000, NFC I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SLRC61003HNE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
RFID Transponder
Frequency
27.12MHz
Standards
EPC, ISO 15693, ISO 18000, NFC
Interface
I2C, SPI, UART
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.45000¥31.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.