RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
2,604 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,000 : ¥15.36876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1dB | 1.55 GHz ~ 4.4 GHz | Isolation (Min) 12dB, 1.4 VSWR (Typ), 6° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
143 In Stock | 1 : ¥321.94000 Cut Tape (CT) 200 : ¥231.57355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1dB | 400 MHz ~ 3 GHz | Isolation (Min) 14dB, 1.85 VSWR (Max), 7° Imbalance (Max) | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | 8-SMD, No Lead |