NRF24AP2-8CHQ32-T

DigiKey Part Number
4823-NRF24AP2-8CHQ32-T-ND
Manufacturer
Manufacturer Product Number
NRF24AP2-8CHQ32-T
Description
IC RF TXRX ISM>1GHZ 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-85dBm
Memory Size
-
Serial Interfaces
USART
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
17mA
Current - Transmitting
11mA ~ 15mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.30000¥36.30
100¥31.66700¥3,166.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.