PE42430MLAB-Z

DigiKey Part Number
1046-1063-2-ND - Tape & Reel (TR)
1046-1063-1-ND - Cut Tape (CT)
1046-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42430MLAB-Z
Description
IC RF SWITCH SP3T 3GHZ 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP3T 3 GHz 50Ohm 8-DFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
PE42430MLAB-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP3T
Frequency Range
100MHz ~ 3GHz
Isolation
30dB
Insertion Loss
0.55dB
Test Frequency
2.5GHz
P1dB
-
IIP3
66dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (1.5x1.5)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.28650¥30,859.50
6,000¥9.35138¥56,108.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.64000¥18.64
101¥12.39683¥1,252.08
1,000¥9.93386¥9,933.86
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.30000¥19.30
101¥12.83683¥1,296.52
1,000¥10.28647¥10,286.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.