PE42430MLAB-Z | |
---|---|
DigiKey Part Number | 1046-1063-2-ND - Tape & Reel (TR) 1046-1063-1-ND - Cut Tape (CT) 1046-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42430MLAB-Z |
Description | IC RF SWITCH SP3T 3GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 3 GHz 50Ohm 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42430MLAB-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.28650 | ¥30,859.50 |
6,000 | ¥9.35138 | ¥56,108.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
101 | ¥12.39683 | ¥1,252.08 |
1,000 | ¥9.93386 | ¥9,933.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
101 | ¥12.83683 | ¥1,296.52 |
1,000 | ¥10.28647 | ¥10,286.47 |