ISP1807-LR-RS | |
---|---|
DigiKey Part Number | 1786-1019-2-ND - Tape & Reel (TR) 1786-1019-1-ND - Cut Tape (CT) 1786-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP1807-LR-RS |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISP1807-LR-RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103.3dBm | |
Serial Interfaces | ADC, I2C, SPI, UART, USB | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 6.26mA | |
Current - Transmitting | 16.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥92.06400 | ¥4,603.20 |
100 | ¥91.46900 | ¥9,146.90 |
200 | ¥90.70475 | ¥18,140.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥89.85416 | ¥44,927.08 |
1,000 | ¥89.47128 | ¥89,471.28 |