MAX1473EUI+T | |
---|---|
DigiKey Part Number | MAX1473EUI+TTR-ND - Tape & Reel (TR) MAX1473EUI+TCT-ND - Cut Tape (CT) MAX1473EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1473EUI+T |
Description | RF RX ASK 300MHZ-450MHZ 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 300MHz ~ 450MHz -114dBm 100kbps PCB, Surface Mount 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1473EUI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | 100kbps | |
Modulation or Protocol | ASK | |
Applications | RKE, Telemetering, Security Technology | |
Current - Receiving | 5.8mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.36000 | ¥60.36 |
10 | ¥55.35100 | ¥553.51 |
25 | ¥50.31720 | ¥1,257.93 |
100 | ¥45.28600 | ¥4,528.60 |
250 | ¥41.51248 | ¥10,378.12 |
500 | ¥37.73860 | ¥18,869.30 |
1,000 | ¥33.96483 | ¥33,964.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.70493 | ¥81,762.32 |