MAMWLE-01 | |
---|---|
DigiKey Part Number | 3673-MAMWLE-01-ND |
Manufacturer | |
Manufacturer Product Number | MAMWLE-01 |
Description | RF TXRX MOD ISM<1GHZ THPIN SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Trace Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, LoRa, MSK | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -135.4dBm | |
Serial Interfaces | I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART | |
Antenna Type | Trace Pin | |
Utilized IC / Part | STM32WL | |
Memory Size | 128kB Flash, 48kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 66-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.29000 | ¥124.29 |
10 | ¥118.94900 | ¥1,189.49 |
25 | ¥114.53840 | ¥2,863.46 |
100 | ¥110.13410 | ¥11,013.41 |