RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥108.65000 Bag | - | Bag | Active | Cellular | Wide Band | 788.5MHz, 1.575GHz, 1.85GHz, 1.9625GHz, 2.45GHz, 2.595GHz | 617MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.755GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz | Flat Patch | 7 | - | 4dB, -7dB, -10dB, -10dB, -5dB, -4dB | 3.5dBi, 4.5dBi, 6dBi, 6dBi, 3.7dBi, 2.3dBi | 50 W | Cable - 150mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.008" (0.20mm) | LTE | ||
378 In Stock | 1 : ¥849.95000 Tray | - | Tray | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Ceramic Patch | 2 | - | -6dB, -7dB | 5.5dBi, 7.3dBi | 10 W | - | SMA Female | - | Adhesive | 0.278" (7.07mm) | Wi-Fi | ||
108 In Stock | 1 : ¥476.07000 Bag | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.94GHz, 2.595GHz | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | Flat Patch | 3 | - | - | 0.56dBi, 2.36dBi, 3.29dBi | 2 W | Transparent | Fakra | - | Panel Mount | 0.020" (0.50mm) | HSPA, HSPA+, LTE, WCDMA | ||
AN.UWB.INT4.433.10000.SMA 5G High gain UWB plate antenna Suzhou Maswell Communication Technology Co. Ltd | 29 In Stock | 1 : ¥631.81000 Bulk | - | Bulk | Active | 802.15.4, Bluetooth, Cellular, WiFi | Wide Band | 5.5165GHz | 433MHz ~ 10.6GHz | - | 1 | - | - | 9dBi | - | - | SMA Female | - | - | - | 3G, 4G, 5G, Bluetooth, GSM, LoRa, UWB, Wi-Fi, Zigbee™ | |
65 In Stock | 1 : ¥396.04000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.227GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz | - | Flat Patch | 6 | - | - | -18.69dBic, -15.8dBic, -13.07dBic, -5.54dBic, -5.54dBic, -7.26dBic | - | Cable - 123.8mm, LNA | Fakra | - | Connector Mount | 0.020" (0.50mm) | Beidou, Galileo, GLONASS, GNSS, GPS |