PN7160B1HN/C100E | |
---|---|
DigiKey Part Number | 568-PN7160B1HN/C100E-ND |
Manufacturer | |
Manufacturer Product Number | PN7160B1HN/C100E |
Description | IC NFC CONTROLLER SPI HVQFN40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 1.65V ~ 1.95V, 3V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥64.32400 | ¥643.24 |
25 | ¥58.48000 | ¥1,462.00 |
80 | ¥52.63200 | ¥4,210.56 |
230 | ¥48.24543 | ¥11,096.45 |
490 | ¥43.85963 | ¥21,491.22 |
980 | ¥39.47366 | ¥38,684.19 |