RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
962 In Stock | 1 : ¥126.92000 Cut Tape (CT) 1,000 : ¥80.39456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | General ISM < 1GHz | Tinymesh | GFSK | 868MHz ~ 870MHz | 100Kbps | 10dBm | -110dBm | UART | Antenna Not Included, Castellation | CC1110 | - | 2V ~ 3.6V | 24mA | 37mA | Surface Mount | -40°C ~ 85°C | Module | |||
47 In Stock | 1 : ¥192.89000 Cut Tape (CT) 1,000 : ¥121.88619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | 863MHz ~ 928MHz | - | 14dBm | -129dBm | GPIO, I2C, SPI, UART | - | - | 352kB Flash, 80kB RAM | 1.8V ~ 3.8V | - | - | Surface Mount | -30°C ~ 85°C | 42-SMD Module |