CMWX1ZZABZ-078 | |
---|---|
DigiKey Part Number | 490-16143-2-ND - Tape & Reel (TR) 490-16143-1-ND - Cut Tape (CT) 490-16143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMWX1ZZABZ-078 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMWX1ZZABZ-078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz, 915MHz | |
Data Rate | - | |
Power - Output | 14dBm | |
Sensitivity | -133dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 106mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.87000 | ¥183.87 |
10 | ¥144.01300 | ¥1,440.13 |
25 | ¥132.34760 | ¥3,308.69 |
100 | ¥118.22110 | ¥11,822.11 |
250 | ¥110.81076 | ¥27,702.69 |
500 | ¥106.05148 | ¥53,025.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥101.92211 | ¥101,922.11 |