AS169-73LF | |
---|---|
DigiKey Part Number | 863-1002-2-ND - Tape & Reel (TR) 863-1002-1-ND - Cut Tape (CT) 863-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS169-73LF |
Description | IC RF SWITCH SPDT 2.5GHZ SOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g Bluetooth SPDT 2.5 GHz 50Ohm SOT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g Bluetooth | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300KHz ~ 2.5GHz | |
Isolation | 24dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2.5GHz | |
P1dB | 34dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.65800 | ¥241.45 |
100 | ¥7.93400 | ¥793.40 |
250 | ¥7.41640 | ¥1,854.10 |
500 | ¥6.55388 | ¥3,276.94 |
1,000 | ¥5.17415 | ¥5,174.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82920 | ¥14,487.60 |
6,000 | ¥4.58775 | ¥27,526.50 |
15,000 | ¥4.41527 | ¥66,229.05 |