XBP9X-DMUS-001

DigiKey Part Number
602-1890-ND
Manufacturer
Manufacturer Product Number
XBP9X-DMUS-001
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XBP9X-DMUS-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
GFSK
Frequency
902MHz ~ 928MHz
Data Rate
250kbps
Power - Output
30dBm
Sensitivity
-113dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
55mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥955.49000¥955.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.